1926109 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, angled, green, 1926109

Order No.: 51F7518
EAN: 4017918820152
MPN:
1926109
MSTBA 2,5/11-G-5,08-RN
Series: MSTBA
1926109 Phoenix Contact PCB Connection Systems Image 1
1926109 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available: 40 pcs.
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1535 €
50 pcs.
2.8679 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housings with click-and-lock flange, type MSTBA2,5.

Horizontal conductor insertion; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 400 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL

5.08 mm grid, type MSTBA2,5.

Type: MSTBA2,5/11-G-5.08-RN, 11-pole, 50.8 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes