1926031 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, angled, green, 1926031

Order No.: 51F7504
EAN: 4017918820091
MPN:
1926031
MSTBA 2,5/4-G-5,08-RN
Series: MSTBA
1926031 Phoenix Contact PCB Connection Systems Image 1
1926031 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available: 38 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housings with click-and-lock flange, type MSTBA2,5.

Horizontal conductor insertion; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 400 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL

5.08 mm grid, type MSTBA2,5.

Type: MSTBA2,5/4-G-5.08-RN, 4-pole, 15.24 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes