1926028 | Phoenix Contact
Pin header, 3 pole, pitch 5.08 mm, angled, green, 1926028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housings with click-and-lock flange, type MSTBA2,5.
Horizontal conductor insertion; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 400 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL
5.08 mm grid, type MSTBA2,5.
Type: MSTBA2,5/3-G-5.08-RN, 3-pole, 10.16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |