1925993 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1925993

Order No.: 62P8677
EAN: 4017918820053
MPN:
1925993
FKIC 2,5/15-ST-5,08-RN
Series: FKIC
1925993 Phoenix Contact PCB Connection Systems Image 1
1925993 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2344 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
461.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.2344 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes