1925906 | Phoenix Contact

Pin header, 6 pole, pitch 5.08 mm, straight, green, 1925906

Order No.: 62P8611
EAN: 4017918819965
MPN:
1925906
FKIC 2,5/ 6-ST-5,08-RN
Series: FKIC
1925906 Phoenix Contact PCB Connection Systems Image 1
1925906 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Available: 47 pcs.
Available in 5 Days: 894 pcs. - if ordered today
Total Price:
4.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2007 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes