1925757 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1925757

Order No.: 51F7442
EAN: 4017918819811
MPN:
1925757
FCK 2,5/8-ST-5,08-RF
Series: FCK
1925757 Phoenix Contact PCB Connection Systems Image 1
1925757 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3185 € *
Available: 24 pcs.
Available in 5 Days: 220 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FKC2,5.

For conductor cross-sections up to 2.5 mm². Rugged insulated housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, CB, VDE.

5.08 mm grid, type FKC2,5.

Technical attributes (type, number of poles, dimension a): FKC2,5/8-ST-5.08-RF, 8-pole, 35.56 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes