1924172 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, angled, green, 1924172

Order No.: 63P5118
EAN: 4017918600143
MPN:
1924172
MSTB 2,5 HC/11-GF-5,08
Series: MSTB
1924172 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9032 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes