1923843 | Phoenix Contact

Pin header, 11 pole, pitch 5 mm, angled, green, 1923843

Order No.: 63P5743
EAN: 4017918600037
MPN:
1923843
MSTBA 2,5 HC/11-G
Series: MSTBA
1923843 Phoenix Contact PCB Connection Systems Image 1
1923843 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes