1922695 | Phoenix Contact

Socket header, 8 pole, pitch 10.16 mm, straight, green, 1922695

Order No.: 63P7598
EAN: 4017918817671
MPN:
1922695
PCU 6/ 8-STD-10,16
Series: PCU
1922695 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6485 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
782.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.6485 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes