1921719 | Phoenix Contact

Socket header, 6 pole, pitch 5 mm, straight, green, 1921719

Order No.: 63P8629
EAN: 4017918606282
MPN:
1921719
QC 1/ 6-ST-BUS
Series: QC
1921719 Phoenix Contact PCB Connection Systems Image 1
1921719 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9861 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes