1919776 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1919776

Order No.: 63P6262
EAN: 4017918193553
MPN:
1919776
MSTBT 2,5/ 8-STF
Series: MSTBT
1919776 Phoenix Contact PCB Connection Systems Image 1
1919776 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4498 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes