1915987 | Phoenix Contact

Socket header, 18 pole, pitch 5.08 mm, straight, green, 1915987

Order No.: 63P8652
EAN: 4017918181413
MPN:
1915987
QC 1/18-ST-5,08
1915987 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes