1915686 | Phoenix Contact

Socket header, 5 pole, pitch 3.5 mm, straight, green, 1915686

Order No.: 64P0378
EAN: 4017918181499
MPN:
1915686
ZEC 1,0/ 5-LPV-3,5 C1
Series: ZEC
1915686 Phoenix Contact PCB Connection Systems Image 1
1915686 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6406 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection plug-in connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes