1914001 | Phoenix Contact

Socket header, 10 pole, pitch 3.5 mm, straight, green, 1914001

Order No.: 62P9436
EAN: 4017918176914
MPN:
1914001
FK-MPT 0,5/10-ST-3,5
Series: FK-MPT
1914001 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.0821 €
50 pcs.
2.8084 €
100 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes