1913756 | Phoenix Contact

Pin header, 6 pole, pitch 10.16 mm, angled, green, 1913756

Order No.: 63P7562
EAN: 4017918179236
MPN:
1913756
PC 6-16/ 6-GF-10,16
Series: PC
1913756 Phoenix Contact PCB Connection Systems Image 1
1913756 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
447.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9488 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes