1913620 | Phoenix Contact

Socket header, 7 pole, pitch 10.16 mm, angled, green, 1913620

Order No.: 63P7529
EAN: 4017918179106
MPN:
1913620
PC 6/ 7-STF-10,16
Series: PC
1913620 Phoenix Contact PCB Connection Systems Image 1
1913620 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.5886 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 10.16 mm
Connection screw connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes