1912773 | Phoenix Contact

Socket header, 6 pole, pitch 5 mm, straight, green, 1912773

Order No.: 63P7152
EAN: 4017918191481
MPN:
1912773
MVSTBW 2,5 HC/ 6-ST
Series: MVSTBW
1912773 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6172 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes