1912715 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1912715

Order No.: 63P6910
EAN: 4017918192631
MPN:
1912715
MVSTBR 2,5 HC/11-STF-5,08
Series: MVSTBR
1912715 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.449 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes