1912362 | Phoenix Contact

Socket header, 9 pole, pitch 5 mm, straight, green, 1912362

Order No.: 63P6900
EAN: 4017918192570
MPN:
1912362
MVSTBR 2,5 HC/ 9-ST
Series: MVSTBR
1912362 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9020 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes