1912236 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1912236

Order No.: 63P5097
EAN: 4017918191382
MPN:
1912236
MSTB 2,5 HC/ 7-STF-5,08
Series: MSTB
1912236 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8076 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
4.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8076 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes