1912139 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1912139

Order No.: 63P5103
EAN: 4017918191283
MPN:
1912139
MSTB 2,5 HC/ 8-STF
Series: MSTB
1912139 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
5.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4621 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes