1910966 | Phoenix Contact

Pin header, 16 pole, pitch 5 mm, straight, green, 1910966

Order No.: 62P8684
EAN: 4017918175740
MPN:
1910966
FKIC 2,5/16-STF
Series: FKIC
1910966 Phoenix Contact PCB Connection Systems Image 1
1910966 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
496.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.9246 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes