1910911 | Phoenix Contact

Pin header, 11 pole, pitch 5 mm, straight, green, 1910911

Order No.: 62P8652
EAN: 4017918175696
MPN:
1910911
FKIC 2,5/11-STF
Series: FKIC
1910911 Phoenix Contact PCB Connection Systems Image 1
1910911 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3899 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes