1910872 | Phoenix Contact

Pin header, 7 pole, pitch 5 mm, straight, green, 1910872

Order No.: 62P8622
EAN: 4017918175658
MPN:
1910872
FKIC 2,5/ 7-STF
Series: FKIC
1910872 Phoenix Contact PCB Connection Systems Image 1
1910872 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7838 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes