1910788 | Phoenix Contact

Pin header, 13 pole, pitch 5 mm, straight, green, 1910788

Order No.: 62P8663
EAN: 4017918175566
MPN:
1910788
FKIC 2,5/13-ST
Series: FKIC
1910788 Phoenix Contact PCB Connection Systems Image 1
1910788 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6156 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6156 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes