1910762 | Phoenix Contact

Pin header, 11 pole, pitch 5 mm, straight, green, 1910762

Order No.: 62P8649
EAN: 4017918175542
MPN:
1910762
FKIC 2,5/11-ST
Series: FKIC
1910762 Phoenix Contact PCB Connection Systems Image 1
1910762 Phoenix Contact PCB Connection Systems Image 2
1910762 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2947 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes