1910746 | Phoenix Contact

Pin header, 9 pole, pitch 5 mm, straight, green, 1910746

Order No.: 62P8634
EAN: 4017918175528
MPN:
1910746
FKIC 2,5/ 9-ST
Series: FKIC
1910746 Phoenix Contact PCB Connection Systems Image 1
1910746 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0214 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes