1910694 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, straight, green, 1910694

Order No.: 62P8592
EAN: 4017918175474
MPN:
1910694
FKIC 2,5/ 4-ST
Series: FKIC
1910694 Phoenix Contact PCB Connection Systems Image 1
1910694 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Available: 33 pcs.
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5938 €
50 pcs.
3.2725 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes