1910678 | Phoenix Contact

Pin header, 2 pole, pitch 5 mm, straight, green, 1910678

Order No.: 62P8566
EAN: 4017918175450
MPN:
1910678
FKIC 2,5/ 2-ST
Series: FKIC
1910678 Phoenix Contact PCB Connection Systems Image 1
1910678 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available: 98 pcs.
Available in 5 Days: 36,468 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6303 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1910678, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 2, grid spacing: 5 mm, connection type: push-in spring connection, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes