1910665 | Phoenix Contact

Socket header, 16 pole, pitch 5 mm, straight, green, 1910665

Order No.: 62P7956
EAN: 4017918175443
MPN:
1910665
FKC 2,5/16-STF
Series: FKC
1910665 Phoenix Contact PCB Connection Systems Image 1
1910665 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
467.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.3415 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes