1910555 | Phoenix Contact

Socket header, 5 pole, pitch 5 mm, straight, green, 1910555

Order No.: 62P7866
EAN: 4017918175337
MPN:
1910555
FKC 2,5/ 5-STF
Series: FKC
1910555 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
3.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3915 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes