1910458 | Phoenix Contact

Socket header, 12 pole, pitch 5 mm, straight, green, 1910458

Order No.: 62P7928
EAN: 4017918175238
MPN:
1910458
FKC 2,5/12-ST
Series: FKC
1910458 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Available: 43 pcs.
Available in 5 Days: 66 pcs. - if ordered today
Total Price:
7.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2352 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes