1910306 | Phoenix Contact

Socket header, 12 pole, pitch 5 mm, straight, green, 1910306

Order No.: 62P8516
EAN: 4017918175085
MPN:
1910306
FKCVW 2,5/12-STF
Series: FKCVW
1910306 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
524.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.4958 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes