1910050 | Phoenix Contact

Socket header, 4 pole, pitch 5 mm, straight, green, 1910050

Order No.: 62P8482
EAN: 4017918174835
MPN:
1910050
FKCVW 2,5/ 4-ST
Series: FKCVW
1910050 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
4.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0698 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes