1909799 | Phoenix Contact

Socket header, 10 pole, pitch 5 mm, straight, green, 1909799

Order No.: 62P8442
EAN: 4017918174576
MPN:
1909799
FKCVR 2,5/10-ST
Series: FKCVR
1909799 Phoenix Contact PCB Connection Systems Image 1
1909799 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6632 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
433.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.6632 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes