1909553 | Phoenix Contact

Socket header, 17 pole, pitch 5 mm, straight, green, 1909553

Order No.: 62P8391
EAN: 4017918188412
MPN:
1909553
FKCT 2,5/17-STF
Series: FKCT
1909553 Phoenix Contact PCB Connection Systems Image 1
1909553 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
495.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.9127 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes