1909388 | Phoenix Contact

Socket header, 19 pole, pitch 5 mm, straight, green, 1909388

Order No.: 62P8397
EAN: 4017918188245
MPN:
1909388
FKCT 2,5/19-ST
Series: FKCT
1909388 Phoenix Contact PCB Connection Systems Image 1
1909388 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
548.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.9718 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes