1902411 | Phoenix Contact

Socket header, 13 pole, pitch 5.08 mm, straight, green, 1902411

Order No.: 62P8376
EAN: 4017918187545
MPN:
1902411
FKCT 2,5/13-STF-5,08
Series: FKCT
1902411 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9492 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9492 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes