1900976 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1900976

Order No.: 63P2481
EAN: 4017918429379
MPN:
1900976
MC 1,5/11-ST1F-5,08
Series: COMBICON MC 1,5
1900976 Phoenix Contact PCB Connection Systems Image 1
1900976 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3542 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes