1900963 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1900963

Order No.: 63P2430
EAN: 4017918429362
MPN:
1900963
MC 1,5/10-ST1F-5,08
Series: COMBICON MC 1,5
1900963 Phoenix Contact PCB Connection Systems Image 1
1900963 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7473 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes