1900950 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1900950

Order No.: 63P2369
EAN: 4017918429355
MPN:
1900950
MC 1,5/ 9-ST1F-5,08
Series: COMBICON MC 1,5
1900950 Phoenix Contact PCB Connection Systems Image 1
1900950 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0809 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes