1900811 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, straight, green, 1900811

Order No.: 63P2209
EAN: 4017918429218
MPN:
1900811
MC 1,5/ 6-ST1-5,08
Series: COMBICON MC 1,5
1900811 Phoenix Contact PCB Connection Systems Image 1
1900811 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Available in 5 Days: 2,150 pcs. - if ordered today
Total Price:
4.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2126 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes