1899294 | Phoenix Contact
Pin header, 3 pole, pitch 5.08 mm, straight, green, 1899294
NCNR (non cancelable / non returnable)
Feed-through header, 1899294, Phoenix Contact
Feed-through header, Nominal cross section: 2.5 mm², Color: green, Nominal current: 12 A, Rated voltage (III/2): 320 V, Contact surface: Tin, Type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions: 3, Number of connections: 3, Product range: DFK-MSTBVA 2,5/..-GF, Pitch: 5.08 mm, Mounting: wave soldering, Pin layout: linear pinning, Solder pin [P]: 3.9 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, Locking: Screw locking, Mounting: Threaded flange, Type of packaging: packed in cardboard.
Features
- Cable connection on the inside of the device enables flexible positioning of the panel feed-through
- Free choice – permanent solder connection or standardized slip-on connection
- Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
- Screwable flange for superior mechanical stability
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |