1899281 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, straight, green, 1899281

Order No.: 62P6436
EAN: 4017918186302
MPN:
1899281
DFK-MSTBVA 2,5/ 2-GF-5,08
Series: DFK
1899281 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Available in 5 Days: 99 pcs. - if ordered today
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes