1899184 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, straight, green, 1899184

Order No.: 62P6446
EAN: 4017918186203
MPN:
1899184
DFK-MSTBVA 2,5/ 7-G-5,08
Series: DFK
1899184 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.284 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes