1899171 | Phoenix Contact

Pin header, 6 pole, pitch 5.08 mm, straight, green, 1899171

Order No.: 62P6444
EAN: 4017918186197
MPN:
1899171
DFK-MSTBVA 2,5/ 6-G-5,08
Series: DFK
1899171 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4859 € *
Available: 9 pcs.
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0456 €
50 pcs.
4.5934 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes