1899061 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, angled, green, 1899061

Order No.: 62P6420
EAN: 4017918186531
MPN:
1899061
DFK-MSTBA 2,5/10-GF-5,08
Series: DFK
1899061 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9972 € *
Available in 5 Days: 470 pcs. - if ordered today
Total Price:
7.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9972 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes