1898994 | Phoenix Contact

Pin header, 3 pole, pitch 5.08 mm, angled, green, 1898994

Order No.: 62P6406
EAN: 4017918186463
MPN:
1898994
DFK-MSTBA 2,5/ 3-GF-5,08
Series: DFK
1898994 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5220 €
50 pcs.
4.1055 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed-circuit board connector, 1898994, Phoenix Contact

Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, plug-in system: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Features

  • Inside: with horizontal or vertical solder connection
  • Inside of the housing is protected against dust by the seal provided
  • Headers for assembly in a device/housing panel
  • Mounting from the inside of the device through the housing panel
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes