1898392 | Phoenix Contact

Socket header, 4 pole, pitch 7.5 mm, straight, green, 1898392

Order No.: 64P0467
EAN: 4017918167103
MPN:
1898392
ZEC 1,5/ 4-LPV-7,5 C2
Series: ZEC
1898392 Phoenix Contact PCB Connection Systems Image 1
1898392 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6529 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes