1897681 | Phoenix Contact

Socket header, 16 pole, pitch 3.81 mm, straight, green, 1897681

Order No.: 63P8575
EAN: 4017918165185
MPN:
1897681
QC 0,5/16-STF-3,81
Series: QC
1897681 Phoenix Contact PCB Connection Systems Image 1
1897681 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
581.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.6263 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.81 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes